Yahata Neji Aluminium Closed End Rivet Rivet, 5 mm
- RS Stock No.:
- 252-2050
- Mfr. Part No.:
- Al Flat Rivet 2.5X6
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 40 units)*
MYR5.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5.74 | MYR0.144 |
*price indicative
- RS Stock No.:
- 252-2050
- Mfr. Part No.:
- Al Flat Rivet 2.5X6
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Rivet Type | Closed End Rivet | |
| Product Type | Rivet | |
| Rivet Diameter | 5mm | |
| Rivet Length | 6mm | |
| Rivet Body Material | Aluminium | |
| Head Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Rivet Type Closed End Rivet | ||
Product Type Rivet | ||
Rivet Diameter 5mm | ||
Rivet Length 6mm | ||
Rivet Body Material Aluminium | ||
Head Type Flat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji Al Flat Rivet 2.5X6 is a flat head rivet. This is used in places where you don't have to think about removing it because it fastens by crimping the material. This has excellent corrosion resistance.
The members with rivet holes are stacked, and the other end is crimped by plastic deformation through the rivet
Excessive stress like welded joints is less likely to occur in joints
Since it is made of aluminium, it is lightweight and has excellent workability
The standard is JIS B 1213
Related links
- Yahata Neji Aluminium Closed End Rivet Rivet, 4 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 8 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 6 mm
- Yahata Neji Aluminium Closed End Rivet Rivet, 10 mm
- RS PRO POM Snap Rivet, 5 mm
- Yahata Neji Staple 5 Per Pack Per pack
- Yahata Neji Iron Thumb Screw 35 mm
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 25 mm
