Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-940
- Mfr. Part No.:
- 374R12
- Manufacturer:
- Klauke
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR176.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR176.87 |
| 10 + | MYR162.74 |
*price indicative
- RS Stock No.:
- 793-940
- Mfr. Part No.:
- 374R12
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Compression cable lugs - Al/Cu | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 38.5mm | |
| Inner Ring Diameter | 26mm | |
| Overall Length | 150.5mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 400mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 400mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Compression cable lugs - Al/Cu | ||
Insulation Non-insulated | ||
Outer Ring Diameter 38.5mm | ||
Inner Ring Diameter 26mm | ||
Overall Length 150.5mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 400mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 400mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is designed for secure connections in electrical installations, providing reliable conductivity for cross-sections up to 400 mm². Its robust construction ensures longevity and performance under demanding conditions.
Constructed with E-Copper for excellent electrical conductivity
Blank surface finish allows for superior corrosion resistance
Max temperature rating of 120°C accommodates a wide range of applications
Compatible with standard crimping indent dies for easy installation
Uses series-specific tools for optimal performance and reliability
Related links
- Klauke M10 Stud Size, Silver
- Klauke M10 Stud Size, Silver
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- NEMIQ M10 Stud Size
- Klauke M10 Stud Size, Silver
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
