Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-933
- Mfr. Part No.:
- 370R10
- Manufacturer:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 5 units)*
MYR297.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR297.71 | MYR59.542 |
*price indicative
- RS Stock No.:
- 793-933
- Mfr. Part No.:
- 370R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Compression cable lugs - Al/Cu | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 16.3mm | |
| Inner Ring Diameter | 16.3mm | |
| Overall Length | 104mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 150mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Compression cable lugs - Al/Cu | ||
Insulation Non-insulated | ||
Outer Ring Diameter 16.3mm | ||
Inner Ring Diameter 16.3mm | ||
Overall Length 104mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 150mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 150mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lug is designed for secure connections in electrical applications, accommodating cross sections from 150 to 185 mm². Its robust construction ensures reliability in high-performance environments.
Constructed from E-Copper for excellent conductivity and durability
Rated for a maximum temperature of 120°C, ensuring safe performance
Compatible with various crimping tools for versatile installation options
Designed for use with standard crimping indent dies for ease of application
