Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 780-929
- Mfr. Part No.:
- MCL25-10
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.67
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.67 | - |
| 10 - 24 | MYR7.94 | 8% |
| 25 + | MYR7.15 | 17% |
*price indicative
- RS Stock No.:
- 780-929
- Mfr. Part No.:
- MCL25-10
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.2mm | |
| Outer Ring Diameter | 15mm | |
| Overall Length | 36.5mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.2mm | ||
Outer Ring Diameter 15mm | ||
Overall Length 36.5mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Connector is designed for reliable performance in high-frequency applications, featuring a robust construction that ensures minimal signal loss and consistent functionality across a broad frequency range.
Insulation resistance reaches 5000 MΩ, contributing to durability and reliability
Contact resistance is exceptionally low at 3 milliohms, enhancing signal integrity
Temperature tolerance from -65°C to 165°C accommodates diverse operating conditions
Related links
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric 12.7 mm Stud Size 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 4 AWG 4 AWG Wire Size, Grey
