RS PRO Insulated Crimp Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 677-153
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR45.65
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR113.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 78 unit(s) shipping from 14 December 2026
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR113.76 | MYR5.688 | - |
| 5 + | MYR104.63 | MYR5.232 | MYR45.65 |
*price indicative
- RS Stock No.:
- 677-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 22.1mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 750μm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 75°C | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 22.1mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 750μm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 75°C | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
The RS Pro Double Crimp Ring M5 features red color and ensure reliable and safe electrical connections with our high-quality insulated double copper sleeve terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance. Their dual-grip design provides a secure hold, even under high vibration, making them Ideal for demanding applications.
High conductivity
Corrosion resistant
Vinyl insulated
Vibration resistant
Related links
- RS PRO Insulated Crimp Ring Terminal Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Blue
- RS PRO Insulated Crimp Ring Terminal Red

