RS PRO Insulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR38.25

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 09 November 2026
  • Plus 188 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR38.25MYR0.383

*price indicative

RS Stock No.:
558-907
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

8mm

Inner Ring Diameter

5.3mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

21.8mm

Stud Size

M5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

750μm

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.

Vinyl insulation

Tin Plated Finish

Secure and Easy Installation

REACH and UL compliant

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy