RS PRO Insulated Crimp Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 677-160
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR108.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 101 unit(s) shipping from 14 December 2026
- Plus 250 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR108.55 | MYR5.428 | - |
| 5 + | MYR99.88 | MYR4.994 | 7% |
*price indicative
- RS Stock No.:
- 677-160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 11.6mm | |
| Inner Ring Diameter | 6.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 28mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 750μm | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Operating Temperature | 75°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 11.6mm | ||
Inner Ring Diameter 6.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 28mm | ||
Stud Size M6 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 750μm | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Operating Temperature 75°C | ||
Maximum Wire Size mm² 1.5mm² | ||
The RS Pro Double Crimp Ring M6 features red color and ensure reliable and safe electrical connections with our high-quality insulated double copper sleeve terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance. Their dual-grip design provides a secure hold, even under high vibration, making them Ideal for demanding applications
High conductivity
Corrosion resistant
Vinyl insulated
Vibration resistant
Related links
- RS PRO Insulated Crimp Ring Terminal Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Terminal Red
- RS PRO Insulated Crimp Ring Terminal Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red

