RS PRO Insulated Crimp Ring Terminal, 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 677-151
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR46.90
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR117.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 132 unit(s) shipping from 01 February 2027
- Plus 100 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR117.67 | MYR5.884 | - |
| 5 + | MYR108.29 | MYR5.415 | MYR46.90 |
*price indicative
- RS Stock No.:
- 677-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Stud Size | 5.3 mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Stud Size 5.3 mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
The RS Pro Crimp Ring M5 comes in blue color and ensure reliable and safe electrical connections with our high-quality insulated terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance.
High conductivity
Corrosion resistant
Vinyl insulated
Related links
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow

