Exacompta Red A4 Ring Binder
- RS Stock No.:
- 727-486
- Mfr. Part No.:
- 54565E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 10 units)*
MYR241.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR241.90 | MYR24.19 |
*price indicative
- RS Stock No.:
- 727-486
- Mfr. Part No.:
- 54565E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Red | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 40mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Red | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 40mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Exacompta Ring Binder is expertly designed for organisation, combining elegance with functionality. This stylish binder, wrapped in a pastel-coated exterior, adds a sophisticated touch to your filing system, while its sturdy cardboard construction ensures durability. With a generous spine designed to hold up to 40mm of documents, this ring binder features D-rings for effortless insertion and retrieval of your sheets. The black paper interior not only enhances its aesthetic appeal but also creates a stunning contrast against the pastel colour, making it an Ideal choice for both office and home use. Environmentally conscious, it is MADE in France and supports responsible forest management, validating its eco-friendly credentials.
Made from stiff cardboard covered with coloured coated paper for lasting durability
Equipped with D-rings for easy insertion and access to documents
Spine accommodates up to 40mm of material, offering ample storage space
Pastel exterior combined with a black paper interior for an elegant look
FSC Certified, supporting sustainable practices in forestry
100% recyclable which ensuring minimal environmental impact
Manufactured in France, promoting local production and sustainability
Plastic-free packaging to reduce environmental footprint
Designed to be reusable, aligning with eco-conscious lifestyles
Related links
- Exacompta Red A4 Ring Binder Ring Binder
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Yellow A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder
