Exacompta Assorted A4 Ring Binder
- RS Stock No.:
- 727-447
- Mfr. Part No.:
- 51110E
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 4 units)*
MYR332.22
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR332.22 | MYR83.055 |
*price indicative
- RS Stock No.:
- 727-447
- Mfr. Part No.:
- 51110E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Spine Width | 20mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Spine Width 20mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta ring binder offers an Ideal solution for maintaining organisation and efficiency in an eco-friendly manner. Designed for A4 sheets, this binder features a 15 mm spine and a robust ring mechanism that ensures easy access and secure storage of documents. With a stylish bee blue finish, it not only enhances your workspace aesthetics but also reflects a commitment to sustainability. Crafted from Blue Angel certified recycled PP, this product is part of a range that promotes responsible consumption without compromising on quality. It is suitable for everyday use in offices, schools, or home environments, where durability and environmental responsibility align seamlessly.
Made from Blue Angel certified recycled materials, championing environmental sustainability
Optimal for A4 sheets which ensuring a perfect fit for standard documents
15 mm spine facilitates easy management of multiple sheets while maintaining a sleek profile
Secure ring mechanism allows for quick and effortless access to documents
Available in an appealing bee blue colour, adding personality to your workspace
Supports easy organisation and retrieval, enhancing your productivity
Lightweight design ensures portability for on-the-go use
Provides a Durable and long-lasting binding solution for regular use
Related links
- Exacompta Assorted A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Lever Arch Ring Binder
- Rexel Assorted A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
