RND Ribbon Cable, Stranded bare copper, 1.27 mm Pitch, 30 m Length

Subtotal (1 reel of 30 metres)*

MYR231.99

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,550 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
30 +MYR7.733MYR231.99

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4134
Distrelec Article No.:
301-39-989
Mfr. Part No.:
RND 475-00811
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cable Type

Stranded bare copper

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

30V

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Grey, Brown, Purple, Green, Red, Orange, Blue, Yellow

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-15°C

Conductor Material

Stranded Bare Copper

Fire Behaviour

UL 94 V-2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy