RND Ribbon Cable, Ribbon, 1.27 mm Pitch, 30 m Length
- RS Stock No.:
- 283-4132
- Distrelec Article No.:
- 301-39-986
- Mfr. Part No.:
- RND 475-00808
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4132
- Distrelec Article No.:
- 301-39-986
- Mfr. Part No.:
- RND 475-00808
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | No | |
| Jacket Colour | Brown, Red, Yellow, Orange | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals No | ||
Jacket Colour Brown, Red, Yellow, Orange | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Related links
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND Ribbon Cable 1.27 mm Pitch 30 m Length
- RND Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00800 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475-00804 Series Ribbon Cable 1.27 mm Pitch, 30 m Length
- RND RND 475 Series Ribbon Cable 2 mm Pitch 30 m Length
- RND RND 475-00813 Series Ribbon Cable 1.27 mm Pitch 30 m Length
