Molex 15267 Series Flexible Cable, 5, 1 mm Pitch, 312 mm Length

N

Subtotal (1 bag of 100 units)*

MYR1,305.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,305.73MYR13.057

*price indicative

RS Stock No.:
787-960
Mfr. Part No.:
15267-1502
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Flexible Cable

Pitch

1mm

Jacket Material

Polyester

Series

15267

Cable Length

312mm

Standards/Approvals

IEC-62474

Number of Conductors

5

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex Flat flexible cable offers reliable connectivity for various electronic applications, enhancing signal integrity while maintaining space efficiency in design layouts.

Utilises Advanced design for improved signal transmission

Compact form factor optimises space in tight configurations

Durable construction ensures long-lasting performance under varied conditions

Compatible with a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy