Molex 15267 Series Flexible Cable, 6, 1 mm Pitch, 127 mm Length
- RS Stock No.:
- 787-958
- Mfr. Part No.:
- 15267-0210
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 120 units)*
MYR1,368.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,368.95 | MYR11.408 |
*price indicative
- RS Stock No.:
- 787-958
- Mfr. Part No.:
- 15267-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 127mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 127mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable provides a reliable interconnect solution, optimising space-saving designs while ensuring efficient signal transmission. This adaptable product is Ideal for a variety of applications requiring flexible connectivity.
Designed for Compact installations, allowing for efficient space utilisation
Offers exceptional signal integrity and transmission reliability
Constructed with high-quality materials to ensure durability and longevity
Supports diverse applications, suitable for both industrial and consumer use
Related links
- Molex 15267 Series Flexible Cable 1 mm Pitch, 312 mm Length
- Molex 15267 Series Flexible Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
