Molex 15267 Series Flexible Cable, 12, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 787-959
- Mfr. Part No.:
- 15267-0273
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR1,314.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,314.75 | MYR13.148 |
*price indicative
- RS Stock No.:
- 787-959
- Mfr. Part No.:
- 15267-0273
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 102mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable offers reliable interconnectivity solutions tailored for various applications, ensuring optimal performance in Compact spaces. Its innovative design supports efficient signal transmission while maintaining flexibility for easy installation.
Designed for high-speed internal connections, enhancing device performance
Offers flexible routing options, accommodating tight layouts
Built with durability in mind, ensuring long-lasting use in diverse environments
Facilitates seamless connectivity between components, minimising signal degradation
Related links
- Molex 15267 Series Flexible Cable 1 mm Pitch, 312 mm Length
- Molex 15267 Series Flexible Cable 1 mm Pitch, 127 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
