Hirose 50 Ω Straight RF Terminator, Through Hole, 3GHz, Coaxial
- RS Stock No.:
- 184-6533
- Mfr. Part No.:
- UM-LR-PC(40)
- Manufacturer:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6533
- Mfr. Part No.:
- UM-LR-PC(40)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Operating Frequency | 3GHz | |
| Low Power | No | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Series | UM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Operating Frequency 3GHz | ||
Low Power No | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Series UM | ||
Standards/Approvals No | ||
The Hirose RF terminator is a L shaped receptacle for PC load.
Outer contact: Nickel plated
Related links
- Hirose 50 Ω Straight RF Terminator 3GHz, Coaxial
- Hirose MMCX Series Coaxial Connector Through Hole Female MCX Straight Body Solder
- Hirose Straight 50 Ω RF Adapter 3GHz Female Male
- Huber+Suhner 50 Ω Right Angle Coaxial Low Power RF Terminator Coaxial
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 0GHz 2 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Huber+Suhner 50 Ω Straight Terminator Semi-Rigid
