Huber+Suhner 50 Ω Straight Terminator, Through Hole, Semi-Rigid
- RS Stock No.:
- 889-824
- Mfr. Part No.:
- 83_CT-0-2-4/-11_NE-1
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR87.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR87.84 |
| 10 + | MYR80.85 |
*price indicative
- RS Stock No.:
- 889-824
- Mfr. Part No.:
- 83_CT-0-2-4/-11_NE-1
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Terminator | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Sucoplate | |
| Cable Type | Semi-Rigid | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Standards/Approvals | RoHS | |
| Series | CT-0-2 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Terminator | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Sucoplate | ||
Cable Type Semi-Rigid | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
Standards/Approvals RoHS | ||
Series CT-0-2 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable terminator designed for semi-rigid cables, ensuring reliable electrical performance while maintaining durability. Primarily, it provides a straight PCB cable termination solution for efficient connectivity.
Straight PCB cable terminator facilitates straightforward installation
Cable entry is soldered, ensuring secure and reliable connections
PCB connector integrated with stand-offs supports stable positioning
Constructed from brass with SUCOPRO plating, offering excellent corrosion resistance
Related links
- Huber+Suhner MXPM Series Coaxial Connector PCB Female MXPM Straight Body Solder
- Huber+Suhner RG-62
- Huber+Suhner MMPX Series Coaxial Connector Surface Female Micro Miniature Coaxial Connector Straight Body Coaxial
- Huber+Suhner, 62_SMA Protective Cap Protective Cap Female for use with SMA Connectors
- Huber+Suhner 2x8A_82_MXPM-S50-0-1 Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body
- Huber+Suhner 1x8A_82_MXPM-S50-0-1 Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body
- Huber+Suhner, 78_Z Sleeve Sleeve Female for use with Connectors
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
