Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator, Through Hole, 18GHz, 2 W Average Power Rating
- RS Stock No.:
- 889-349
- Mfr. Part No.:
- 65_SMA-50-0-1/199_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR178.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 304 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR178.73 |
| 10 + | MYR164.42 |
*price indicative
- RS Stock No.:
- 889-349
- Mfr. Part No.:
- 65_SMA-50-0-1/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Passivated | |
| Operating Frequency | 18GHz | |
| Average Power Rating | 2W | |
| Low Power | Yes | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | CE | |
| Series | 65_SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Passivated | ||
Operating Frequency 18GHz | ||
Average Power Rating 2W | ||
Low Power Yes | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Standards/Approvals CE | ||
Series 65_SMA | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial termination is a precision device designed for 50 Ohm applications, ensuring optimal signal integrity across a broad frequency range.
Impedance matched for consistent performance
Wide operating frequency from 0 GHz to 18 GHz
Excellent VSWR of 1.15 for minimal signal reflection
High return loss of 23.1 dB enhances reliability
Durable construction with brass and stainless steel materials
Operates effectively in temperatures from -55 °C to 100 °C
Related links
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power BNC Connector 1 W Average Power Rating, Coaxial
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 1 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 40GHz, 2 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 50GHz, 1 W Average Power Rating
- Linx 50 Ω Straight SMP Low Power RF Terminator 18GHz, 1 W Average Power Rating
