Keysight Technologies RF Switch, SMA Female Connector SP10T, 26.5 GHz Max, 63 dB Isolation, 20000000 ns, 50Ω Output
- RS Stock No.:
- 223-7235
- Mfr. Part No.:
- U7110C-200
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7235
- Mfr. Part No.:
- U7110C-200
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 20000000ns | |
| Port to Port Isolation | 63dB | |
| Contact Configuration | SP10T | |
| Maximum Insertion Loss | 9.93dB | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Height | 77.55mm | |
| Length | 66mm | |
| Maximum Operating Temperature | 55°C | |
| Series | U7104x | |
| Maximum Frequency | 26.5GHz | |
| Standards/Approvals | DEKRA Approval | |
| Minimum Frequency | 0Hz | |
| Width | 65.15mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 20000000ns | ||
Port to Port Isolation 63dB | ||
Contact Configuration SP10T | ||
Maximum Insertion Loss 9.93dB | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Height 77.55mm | ||
Length 66mm | ||
Maximum Operating Temperature 55°C | ||
Series U7104x | ||
Maximum Frequency 26.5GHz | ||
Standards/Approvals DEKRA Approval | ||
Minimum Frequency 0Hz | ||
Width 65.15mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies multiport electromechanical coaxial switch provide the performance, reliability and higher density switches required for multi-DUTs or multi-channel DUTs testing applications. It has SP10T contact configuration.
Extend the number of test ports for multi-DUT or multiport devices measurement
Achieve lower cost-per-port test without compromising performance
Opto-electronics indicator and current interrupt
TTL/5V CMOS compatible
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 26.5 GHz Max 20000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
