Keysight Technologies RF Switch, SMA Female Connector SP6T, 20 GHz Max, 90 dB Isolation, 15000000 ns, 50Ω Output
- RS Stock No.:
- 223-7224
- Mfr. Part No.:
- L7106B-161-024
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7224
- Mfr. Part No.:
- L7106B-161-024
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15000000ns | |
| Port to Port Isolation | 90dB | |
| Maximum Insertion Loss | 0.6dB | |
| Contact Configuration | SP6T | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Height | 66.76mm | |
| Contact Current | 200mA | |
| Length | 57.15mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | DEKRA Approval | |
| Maximum Frequency | 20GHz | |
| Series | L | |
| Width | 57.15mm | |
| Minimum Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15000000ns | ||
Port to Port Isolation 90dB | ||
Maximum Insertion Loss 0.6dB | ||
Contact Configuration SP6T | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Height 66.76mm | ||
Contact Current 200mA | ||
Length 57.15mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals DEKRA Approval | ||
Maximum Frequency 20GHz | ||
Series L | ||
Width 57.15mm | ||
Minimum Frequency 0Hz | ||
- COO (Country of Origin):
- MY
Keysight Technologies RF Switch, 90dB Isolation, 15ms Switching Speed - L Series - L7106B-161-024
Want top-tier accuracy for your signal routing and testing applications? Turn to this RF switch from Keysight Technologies. Thanks to its low insertion loss of 0.6dB, it slashes the risk of electrical noise or random errors in repeated measurement paths. This reduces the need for frequent calibration cycles and helps you maintain system uptime to boost productivity. A high isolation of 90dB at 12GHz means you can trust that the switch de-energises quickly when turned off for increased safety.
Features & Benefits
• Indicator lets you know the switch position at a glance
• Long lifespan of two million cycles, so it's built to last
• Standard female SMA termination type for broad compatibility with standard connectors
• Rapid-fire switching speed of 15ms means you can expect swift changeovers
Applications
• Research and development labs
• Electrical testing
• Universities
What's the significance of this product's standing wave ratio?
This switch has a low standing wave ratio of 1.45. This indicates it's efficient at transmitting signals from the source to your load with minimal interference or reflected energy.
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns, 50Ω Output
