Keysight Technologies RF Switch, SMA Female Connector SP6T, 26.5 GHz Max, 65 dB Isolation, 15000000 ns, 50Ω Output

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7219
Mfr. Part No.:
87206C-161
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Switching Speed

15000000ns

Port to Port Isolation

65dB

Maximum Insertion Loss

0.7dB

Contact Configuration

SP6T

Connector Type

SMA Female

Output Impedance

50Ω

Contact Current

200mA

Height

63.13mm

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

75°C

Length

57.15mm

Maximum Frequency

26.5GHz

Standards/Approvals

DEKRA Approval

Series

87206x

Minimum Frequency

0Hz

Width

57.15mm

COO (Country of Origin):
MY
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has SP6T switch configuration.

High reliability and exceptional repeatability ensure excellent measurement accuracy

Excellent RF specifications optimize your test system measurement capability

Broad selection of switches provides configuration flexibility for various applications

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy