Keysight Technologies RF Switch, SMA Female Connector SP6T, 4 GHz Max, 100 dB Isolation, 15 ms, 50Ω Output
- RS Stock No.:
- 223-7217
- Mfr. Part No.:
- 87206A-161
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7217
- Mfr. Part No.:
- 87206A-161
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15ms | |
| Port to Port Isolation | 100dB | |
| Contact Configuration | SP6T | |
| Maximum Insertion Loss | 0.36dB | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 200mA | |
| Height | 63.13mm | |
| Length | 57.15mm | |
| Maximum Operating Temperature | 75°C | |
| Series | 87206x | |
| Maximum Frequency | 4GHz | |
| Standards/Approvals | DEKRA Approval | |
| Minimum Frequency | 0Hz | |
| Width | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15ms | ||
Port to Port Isolation 100dB | ||
Contact Configuration SP6T | ||
Maximum Insertion Loss 0.36dB | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 200mA | ||
Height 63.13mm | ||
Length 57.15mm | ||
Maximum Operating Temperature 75°C | ||
Series 87206x | ||
Maximum Frequency 4GHz | ||
Standards/Approvals DEKRA Approval | ||
Minimum Frequency 0Hz | ||
Width 57.15mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies multiport coaxial switch improves insertion loss repeatability and isolation, which is necessary for higher performance test systems. It has SP6T switch configuration.
High reliability and exceptional repeatability ensure excellent measurement accuracy
Excellent RF specifications optimize your test system measurement capability
Broad selection of switches provides configuration flexibility for various applications
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
