Keysight Technologies RF Switch, 1.85 mm Female Connector SP6T, 54 GHz Max, 70 dB Isolation, 15000000 ns, 50Ω Output

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7233
Mfr. Part No.:
U7106N-200
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Switching Speed

15000000ns

Port to Port Isolation

70dB

Maximum Insertion Loss

1.59dB

Contact Configuration

SP6T

Connector Type

1.85 mm Female

Output Impedance

50Ω

Height

75.7mm

Contact Current

200mA

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Length

57.15mm

Maximum Operating Temperature

75°C

Maximum Frequency

54GHz

Standards/Approvals

DEKRA Approval

Series

U7104x

Width

56.39mm

Minimum Frequency

0Hz

COO (Country of Origin):
MY
The Keysight Technologies provides the performance, reliability and higher density switch required for multi-DUTs or multi-channel DUTs testing applications. It has DC to 54 GHz operating frequency.

Achieve lower cost-per-port test without compromising performance

Opto-electronics indicator and current interrupt

TTL/5V CMOS compatible

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy