Keysight Technologies RF Switch, APC-7 Connector, 18 GHz Max, 50Ω Output

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7221
Mfr. Part No.:
909F-701
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Connector Type

APC-7

Output Impedance

50Ω

Minimum Operating Temperature

15°C

Maximum Operating Temperature

35°C

Standards/Approvals

MIL- STD-461, method RE02, VDE 0871, CISPR Publication 11

Maximum Frequency

18GHz

Series

909F

COO (Country of Origin):
MY
The Keysight Technologies precision coaxial termination has DC to 18 Ghz frequency range. The tantalum nitride on sapphire thin-film technology is used for exceptional long-term impedance stability.

Gold-plated beryllium copper connector contacts used

Operating temperature range is from +15° to +35° C

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy