Keysight Technologies AP5002A RF Signal Generator, 9kHz min, 12GHz max
- RS Stock No.:
- 326-385
- Mfr. Part No.:
- AP5002A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR112,046.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112,046.02 |
*price indicative
- RS Stock No.:
- 326-385
- Mfr. Part No.:
- AP5002A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Model Number | AP5002A | |
| Frequency Resolution | 0.001Hz | |
| Maximum Frequency Range Sinewave | 12GHz | |
| Minimum Frequency Range Sinewave | 9kHz | |
| FM Modulation | Yes | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Model Number AP5002A | ||
Frequency Resolution 0.001Hz | ||
Maximum Frequency Range Sinewave 12GHz | ||
Minimum Frequency Range Sinewave 9kHz | ||
FM Modulation Yes | ||
- COO (Country of Origin):
- CH
The Keysight Technologies Analog signal generator delivers incredible phase noise, a wide output power range, fast switching speed, and extensive modulation capabilities, all within a compact device. Ideal for both onsite and on-the-go use, it provides an efficient and reliable signal source for testing electronic and wireless modules and systems, no matter where your work takes you.
Incredible Phase Noise
Wide Output Power Range
Wide Output Power Range
Related links
- Keysight Technologies AP5001A RF Signal Generator 2GHz max
- Aim-TTi TGR2053 RF Signal Generator 3GHz max
- Aim-TTi TGR2051 RF Signal Generator 1.5GHz max
- Aim-TTi TGR6000 RF Signal Generator 6GHz max
- Pico Technology AS108 RF Signal Generator 300kHz max
- RS PRO ISG LF44 RF Signal Generator
- Aim-TTi RF Signal Generator Software for Use with Windows
- Keysight 16M Memory for 2 Channel Models for Use with 33500B Series Signal Generators
