Keysight Technologies AP5001A RF Signal Generator, 9kHz min, 2GHz max
- RS Stock No.:
- 326-376
- Mfr. Part No.:
- AP5001A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
MYR46,135.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 09 February 2026
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR46,135.38 |
*price indicative
- RS Stock No.:
- 326-376
- Mfr. Part No.:
- AP5001A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Model Number | AP5001A | |
| Frequency Resolution | 0.001Hz | |
| Maximum Frequency Range Sinewave | 2GHz | |
| Minimum Frequency Range Sinewave | 9kHz | |
| FM Modulation | Yes | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Model Number AP5001A | ||
Frequency Resolution 0.001Hz | ||
Maximum Frequency Range Sinewave 2GHz | ||
Minimum Frequency Range Sinewave 9kHz | ||
FM Modulation Yes | ||
- COO (Country of Origin):
- CH
The Keysight Technologies Analog signal generator combines the power of larger instruments into a compact 2.5 kg package, offering a portable solution for high-quality signal generation. It features incredible phase noise, fast switching speed, and extensive modulation capabilities, making it ideal for testing electronic and wireless modules and systems.
Incredible Phase Noise
Fast Switching Speed
Fast Switching Speed
Related links
- Keysight Technologies AP5002A RF Signal Generator 12GHz max
- Aim-TTi TGR2053 RF Signal Generator 3GHz max
- Aim-TTi TGR2051 RF Signal Generator 1.5GHz max
- Aim-TTi TGR6000 RF Signal Generator 6GHz max
- Pico Technology AS108 RF Signal Generator 300kHz max
- RS PRO ISG LF44 RF Signal Generator
- Keysight Technologies 11667LEMEA RF Power Splitter 0.5W max input
- Keysight 16M Memory for 2 Channel Models for Use with 33500B Series Signal Generators
