Murata WSM-BL241-ADA-008 Bluetooth Module 2480 MHz 3.6V
- RS Stock No.:
- 863-582
- Mfr. Part No.:
- WSM-BL241-ADA-008
- Manufacturer:
- Murata
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR44.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 988 unit(s) shipping from 12 March 2027
- Plus 3,000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR44.21 |
| 10 - 49 | MYR42.90 |
| 50 - 99 | MYR41.58 |
| 100 + | MYR35.82 |
*price indicative
- RS Stock No.:
- 863-582
- Mfr. Part No.:
- WSM-BL241-ADA-008
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Bluetooth Module | |
| Component Type | Module | |
| Sub Type | Module | |
| Frequency | 2480MHz | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -93dBm | |
| Interface Type | ADC, GPIO, I2C, SPI, SWD, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Standards/Approvals | Rohs | |
| Width | 7mm | |
| Series | WSM-BL241-ADA-008 | |
| Length | 7.4mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Bluetooth Module | ||
Component Type Module | ||
Sub Type Module | ||
Frequency 2480MHz | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -93dBm | ||
Interface Type ADC, GPIO, I2C, SPI, SWD, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Standards/Approvals Rohs | ||
Width 7mm | ||
Series WSM-BL241-ADA-008 | ||
Length 7.4mm | ||
- COO (Country of Origin):
- CN
The Murata Bluetooth Low Energy module is designed to enable ultra-low power connectivity for a range of applications, streamlining data communication effectively.
Bluetooth v5 provides higher throughput and improved channel coexistence
Compact module dimensions of 7.4 x 7.0 x 0.9 mm ensure ease of integration
Features the Nordic nRF52832 Bluetooth Smart chip with built-in ARM Cortex M4 core
Multiple interfaces including UART, SPI, and GPIO facilitate versatile connectivity patterns
Related links
- Wurth Elektronik 2612019021001 Module 2480 MHz 3.6V
- Wurth Elektronik 2611086021011 RF Module 2480 MHz
- Wurth Elektronik 3 Bluetooth Bluetooth Development Tools for Train Control, Automotive Control 2480 MHz 2612019024001
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- Infineon 224116 WiFi, Bluetooth Evaluation Kit for PSoC 4 BLE 2480 MHz CYBLE-224116-EVAL
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz
- Wurth Elektronik Family Board Proteus-II 2608011024 Bluetooth Evaluation Board for Proteus-II 2480 MHz 2608049024011
