Wurth Elektronik 2612019021001 Module 2480 MHz 3.6V

Get a bulk buy discount

Add 5 more to save MYR243.60

View bulk pricing options

Subtotal (1 kit)*

MYR812.57

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4MYR812.57-
5 +MYR763.85MYR243.60

*price indicative

RS Stock No.:
762-573
Mfr. Part No.:
2612019021001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Product Type

Module

Sub Type

Module

Maximum RF Data Rate

2000kbps

Mount Type

Surface

Frequency

2480MHz

Maximum Output Power

4W

Receiver Sensitivity

-85dBm

Interface Type

UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Thyone-e

Width

7

Length

9mm

Height

2mm

Standards/Approvals

2612019021001

COO (Country of Origin):
DE
The Wurth Elektronik Radio module offers reliable wireless connectivity, designed for versatile applications in electronic systems, ensuring seamless data transmission across defined frequencies.

Supports a frequency range of 2402 - 2480 MHz for varied applications

Equipped with UART Interface for efficient serial communication

Compact dimensions of 9mm x 7mm x 2mm ensure easy integration

Delivers a maximum output power of 4 dBm to enhance data range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy