Wurth Elektronik 2618011182000 RF Module 868 MHz 3.6V

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR86.67

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9MYR86.67-
10 - 24MYR84.922%
25 +MYR82.354%

*price indicative

RS Stock No.:
762-579
Mfr. Part No.:
2618011182000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Sub Type

Module

Product Type

RF Module

Maximum RF Data Rate

50kbps

Frequency

868MHz

Mount Type

Surface Mount

Interface Type

UART

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15mm

Height

3mm

Series

Oceanus-I

Width

16mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik Radio module offers low-power, long-range wireless communication, suitable for connecting various devices such as control systems and sensors, while allowing custom firmware development to meet specific application needs.

Operates at a data rate of up to 300 kbps for efficient communication

Supports LoRaWAN for versatile network applications

Offers maximum output power of +13.4 dBm for extended range

Provides a minimum operating temperature of -40°C, ensuring reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy