MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- RS Stock No.:
- 247-5662
- Mfr. Part No.:
- MIKROE-4668
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR55.91
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.91 |
*price indicative
- RS Stock No.:
- 247-5662
- Mfr. Part No.:
- MIKROE-4668
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Bluetooth | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth Module | |
| For Use With | mikroBUS Socket | |
| Featured Device | Bluetooth 5.2 transmitter | |
| Kit Name | BLE TX Click | |
| Maximum Frequency | 2480MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Bluetooth | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth Module | ||
For Use With mikroBUS Socket | ||
Featured Device Bluetooth 5.2 transmitter | ||
Kit Name BLE TX Click | ||
Maximum Frequency 2480MHz | ||
Standards/Approvals No | ||
The The MikroElektronika's BLE TX Click is a compact add on board that contains a low energy Bluetooth transmitter. This board features the AK1595, a Bluetooth 5.2 transmitter with incorporated proprietary algorithm software from AKM Semiconductor. The AK1595 transmitter simplifies wireless connectivity to a system with no need to develop complicated, proprietary microcontroller code. Bluetooth Low Energy compliant advertising transmission can be achieved by simply configuring the transmission power, data, and transmission start trigger via the UART or I2C interface. This Click board is suitable for general data transmission applications such as thermometers, blood pressure monitors, weight scales, toys, pet supplies, IoT sensor nodes.
Low power consumption
Supports BLE 5.2 transmitter functionality
High-speed responsiveness
UART or I2C interface
Selectable UART baud rate
Related links
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- MikroElektronika ISM TX Click MAX41460 Development Board for Garage or Gate Doors Control, Keyless Access 16 MHz
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594
- Infineon 224116 WiFi, Bluetooth Evaluation Kit for PSoC 4 BLE 2480 MHz CYBLE-224116-EVAL
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika 6LoWPAN Clicker CA-8210 IEEE 802.15.4 Development Kit 2480 MHz MIKROE-1907
