Wurth Elektronik 2609051182000 RF Module 868 MHz 3.8V

N
Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR104.08

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9MYR104.08-
10 - 24MYR94.699%
25 +MYR74.3428%

*price indicative

RS Stock No.:
762-577
Mfr. Part No.:
2609051182000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Component Type

Module

Sub Type

Module

Maximum RF Data Rate

50kbps

Maximum Output Power

14dBm

Frequency

868MHz

Mount Type

Surface Mount

Receiver Sensitivity

-117dBm

Interface Type

UART

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12mm

Series

Olis-e

Width

8mm

Height

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik Low power, long-range radio module designed for wireless communication between various devices. It facilitates seamless connectivity for applications, including control systems and sensors.

Operates within a supply voltage range of 2.2 to 3.8 V for flexible integration

Supports multiple wireless standards including IEEE 802.15.4g and Wireless M-Bus

Compact dimensions of 12 mm length and 8 mm width for easy installation

Maximum operating temperature of 85 °C ensures reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy