Wurth Elektronik 2609059282001 RF Module 868 MHz 3.8V

N
Get a bulk buy discount

Add 5 more to save MYR243.60

View bulk pricing options

Subtotal (1 kit)*

MYR812.57

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4MYR812.57-
5 +MYR763.85MYR243.60

*price indicative

RS Stock No.:
762-563
Mfr. Part No.:
2609059282001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Module

Product Type

RF Module

Component Type

Module

Maximum RF Data Rate

500kbps

Frequency

868MHz

Interface Type

UART

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80mm

Series

Olis-e

Width

50mm

Height

1.6mm

COO (Country of Origin):
DE
The Wurth Elektronik Evaluation board designed specifically for radio modules, facilitating Rapid prototyping and development. It allows users to easily connect and evaluate their wireless connectivity solutions within a structured environment.

Supports both UART and SPI interfaces for flexible communication options

Compact dimensions of 12mm length and 8mm width Streamline integration into projects

Operates effectively in frequencies ranging from 863 to 870 MHz for reliable wireless communication

Constructed with SMT mount type to optimise assembly and space usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy