Filter DRAEGER Gas for use with Half and Full Face Masks 6738801

Subtotal (1 unit)*

MYR377.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR377.84

*price indicative

RS Stock No.:
230-1209
Mfr. Part No.:
6738801
Manufacturer:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Filter Type

Gas

Product Type

Filter

For Use With

Half and Full Face Masks

Connection Type

Threaded

Standards/Approvals

EN 143, CE, EN 14387

RoHS Status: Exempt

COO (Country of Origin):
DE
The Draeger 1140 A1B2E2K1HgNO CO 20 P3 R D combination filter is suitable for use with half and full face masks with standard thread connection Rd40 according to EN 148-1. Whether this filter is used in chemical industry or automobile industry, shipbuilding, metal processing industry or by public utility services for decades Draeger respiratory protection filters have been a synonym for experience and safety worldwide. They clean breathable air from contaminants in a low-cost and effective manner.

It is CE marked in accordance with EN 14387 and/or EN 156

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy