Filter MSA Safety Dust for use with Advantage® 900 Elastomeric Half-Mask Respirator 10222869

Subtotal (1 pair)*

MYR86.56

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR86.56

*price indicative

RS Stock No.:
249-3309
Mfr. Part No.:
10222869
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Filter Type

Dust

For Use With

Advantage® 900 Elastomeric Half-Mask Respirator

Type

Filter

COO (Country of Origin):
US
The MSA Safety Elastomeric half-mask respirators are tight-fitting respirators made of synthetic or rubber material and are designed to be repeatedly disinfected,cleaned, and reused. Elastomeric respirators are a cost-effective and eco-friendly alternative over filtering facepiece respirators. This filter provide protection against non highly volatile liquid and solid particles filter type and has class p2.

It is comfortable to wear
It is easy to clean

Related links