Filter DeWALT Dust for use with Face Mask DXIR1P3
- RS Stock No.:
- 250-5744
- Mfr. Part No.:
- DXIR1P3
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR61.40
FREE delivery for orders over RM 500.00
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.40 |
*price indicative
- RS Stock No.:
- 250-5744
- Mfr. Part No.:
- DXIR1P3
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Filter Type | Dust | |
| For Use With | Face Mask | |
| EN Standards | EN 14387:2004+A1:2008 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Filter Type Dust | ||
For Use With Face Mask | ||
EN Standards EN 14387:2004+A1:2008 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT half and full face mask respirators come with either a P3 or A2P3 filter for use in a range of workplace applications.
Designed to be extremely quick and easy to change
Provide ultra-low breathing resistance without compromising protection
High-capacity filter media with lightweight design provides protection with optimal longevity
Provide ultra-low breathing resistance without compromising protection
High-capacity filter media with lightweight design provides protection with optimal longevity
Related links
- Filter DeWALT Dust for use with Face Mask DXIR1A1A2P3
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738001
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738002
- Filter MSA Safety Dust for use with Advantage® 900 Elastomeric Half-Mask Respirator 10222869
- Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
