Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- RS Stock No.:
- 234-7195
- Mfr. Part No.:
- 9030
- Manufacturer:
- Moldex
Subtotal (1 pair)*
MYR78.50
FREE delivery for orders over RM 500.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR78.50 |
*price indicative
- RS Stock No.:
- 234-7195
- Mfr. Part No.:
- 9030
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust | |
| For Use With | 7000 & 9000 Series Mask | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust | ||
For Use With 7000 & 9000 Series Mask | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex particulate filters is designed to use with 7000 and 9000 series mask. Particulate filters can either be directly combined with the EasyLock as cartridges or directly connected with the mask body.
Weight 30 g
Filter material polypropylene
Filter material polypropylene
Related links
- Filter Moldex Dust for use with 7000 Series, 9000 Series 902001
- Filter Moldex Dust for use with 7000 Series, 9000 Series 901001
- Filter Moldex Dust for use with 7000 Series, 9000 Series 9230
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
- Filter Moldex 93000 Dust Vapour for use with Series 7000/9000 Mask 930001
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001
