Filter Moldex Dust for use with 7000 Series, 9000 Series 9230
- RS Stock No.:
- 232-5898
- Mfr. Part No.:
- 9230
- Brand:
- Moldex
Subtotal (1 pair)*
MYR188.18
FREE delivery for orders over RM 500.00
In Stock
- Plus 40 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR188.18 |
*price indicative
- RS Stock No.:
- 232-5898
- Mfr. Part No.:
- 9230
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Filter Type | Dust | |
| For Use With | 7000 Series, 9000 Series | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Filter Type Dust | ||
For Use With 7000 Series, 9000 Series | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex EasyLock® series Pre-assembled filters provide protection against gas vapour and dust. It meet the requirements of EN 14387:2004+ A1:2008 and EN 143:2000 + A1:2006 and are CE-marked in accordance with the requirements of European Directive 89/686 EEC.
Weight 117 g
The filters are reusable
The filters are reusable
Related links
- Filter Moldex Dust for use with 7000 Series, 9000 Series 901001
- Filter Moldex Dust for use with 7000 Series, 9000 Series 902001
- Filter Moldex Dust for use with 7000 & 9000 Series Mask 9030
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9200
- Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- Filter Moldex EASYLOCK Ammonia for use with Moldex 7000/9000 Series Masks 940001
- Filter Moldex Moldex 7000 Series Gas for use with Series 7000 and 9000 Mask M20-9100
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
