Filter Moldex Gas for use with 7000 Series, 9000 Series 9300
- RS Stock No.:
- 232-5899
- Mfr. Part No.:
- 9300
- Manufacturer:
- Moldex
Subtotal (1 pair)*
MYR121.25
FREE delivery for orders over RM 150.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR121.25 |
*price indicative
- RS Stock No.:
- 232-5899
- Mfr. Part No.:
- 9300
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Filter | |
| Filter Type | Gas | |
| For Use With | 7000 Series, 9000 Series | |
| Standards/Approvals | EN 14387:2004+ A1:2008, EN 143:2000 + A1:2006, CE | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Filter | ||
Filter Type Gas | ||
For Use With 7000 Series, 9000 Series | ||
Standards/Approvals EN 14387:2004+ A1:2008, EN 143:2000 + A1:2006, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Moldex EasyLock® series gas filters provide protection against gas vapour and dust. It meet the requirements of EN 14387:2004+ A1:2008 and EN 143:2000 + A1:2006 and are CE-marked in accordance with the requirements of European Directive 89/686 EEC.
Weight 67 g
Maximum use level 1000 ppm
Related links
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 923012
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 912001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943012
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 980001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 973001
- Filter Moldex Gas for use with SERIES 7000 AND 9000 MASKS 943001
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 960001
