Filter JSP Gas/Particulate for use with Respirator Mask BMP540-011-700
- RS Stock No.:
- 265-0800
- Mfr. Part No.:
- BMP540-011-700
- Manufacturer:
- JSP
Subtotal (1 pair)*
MYR218.39
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR218.39 |
*price indicative
- RS Stock No.:
- 265-0800
- Mfr. Part No.:
- BMP540-011-700
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Filter Type | Gas/Particulate | |
| For Use With | Respirator Mask | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Filter Type Gas/Particulate | ||
For Use With Respirator Mask | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Force® 8 AB1P2 (F-2512) Filters is twin filter cartridges for the force 8 half mask & the force 10 full face mask. It is for protection against particulates and/or gases, with a low profile angle for minimum visual impairment. Cartridges have an integral maintenance free disposable inhalation valve. Easy to attach to the respirator with a secure fit when applied.
Cost effective filters for protection against particulates with low profile angle for minimum visual impairment
Cartridges have a maintenance free disposable inhalation valve
Easy to attach to the respirator with a secure fit when applied
Cartridges have a maintenance free disposable inhalation valve
Easy to attach to the respirator with a secure fit when applied
Related links
- Filter JSP Gas/Particulate for use with Respirator Mask BMN330-011-700
- Filter JSP BMN Dust for use with PressToCheck P3 Respirator Mask BMN990-001-700-UK
- Filter JSP Particulates for use with JSP FORCE8 Respirator Mask BMN750-000-600
- Filter Cartridge JSP Dust for use with JSP FORCE8 Respirator Mask BMN990-001-700
- Filter JSP CBU Aerosols for use with Jetstream GVX Unit CBU620-000-000
- Filter JSP CBU Dust for use with Jetstream PSL Kit CBU610-000-000
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
- Filter Moldex 92000 Dust Vapour for use with Series 7000/9000 Mask 920001
