Filter Cartridge Honeywell Safety Honeywell Class 1 Plastic Cartridge Gas, Vapour for use with Reusable Respirator
- RS Stock No.:
- 266-4278
- Mfr. Part No.:
- N06575001L
- Brand:
- Honeywell Safety
Subtotal (1 box of 6 units)*
MYR403.20
FREE delivery for orders over RM 500.00
In Stock
- Plus 13 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | MYR403.20 | MYR67.20 |
*price indicative
- RS Stock No.:
- 266-4278
- Mfr. Part No.:
- N06575001L
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Filter Type | Gas, Vapour | |
| For Use With | Reusable Respirator | |
| EN Standards | EN 14387 | |
| Series | Honeywell Class 1 Plastic Cartridge | |
| Type | Filter Cartridge | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Filter Type Gas, Vapour | ||
For Use With Reusable Respirator | ||
EN Standards EN 14387 | ||
Series Honeywell Class 1 Plastic Cartridge | ||
Type Filter Cartridge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Honeywell Safety Class 1 cartridge are offering to protect against many hazardous gases and vapours in many applications. The Honeywell range provides high quality and a cost effective protection. The A1 cartridges of class 1 Honeywell range are tested against the European standard EN14387.
Low profile so as not to obstruct the field of vision
Light weight for an optimal comfort
Threaded connector easy to attach
Small opening for easy check up
Light weight for an optimal comfort
Threaded connector easy to attach
Small opening for easy check up
Related links
- Filter Honeywell Safety 17830 Gas, Vapour for use with Industry 1783010
- Filter Honeywell Safety 17850 Gas, Vapour for use with Industry 1785010
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 10098114
- Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 2 10098112
- Filter Skytec Ammonia Vapour ASRAS0007BZ
- Filter Moldex 90300 Dust Vapour for use with Series 7000/9000 Mask 903001
