Nidec Components 900 mA Resettable Fuse, 60V
- RS Stock No.:
- 637-6397
- Mfr. Part No.:
- PRCP-R090-0-99
- Manufacturer:
- Nidec Components
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 637-6397
- Mfr. Part No.:
- PRCP-R090-0-99
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Trip Current | 1.8A | |
| Product Type | Resettable Fuse | |
| Voltage | 60V | |
| Current Rating | 40A | |
| Time to Trip | 7.2s | |
| Hold Current | 900mA | |
| Length | 11.7mm | |
| Height | 16.7mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.14Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 470mΩ | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Lead Orientation | Radial | |
| Lead Diameter | 510μm | |
| Series | PRCP-R | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Trip Current 1.8A | ||
Product Type Resettable Fuse | ||
Voltage 60V | ||
Current Rating 40A | ||
Time to Trip 7.2s | ||
Hold Current 900mA | ||
Length 11.7mm | ||
Height 16.7mm | ||
Width 3.1mm | ||
Minimum Resistance 0.14Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 470mΩ | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Lead Orientation Radial | ||
Lead Diameter 510μm | ||
Series PRCP-R | ||
- COO (Country of Origin):
- JP
Related links
- Nidec Components 900 mA Resettable Fuse, 30V
- Nidec Components 170 mA Resettable Fuse, 60V
- Nidec Components 750 mA Resettable Fuse, 60V
- Nidec Components 50 mA Resettable Fuse, 60V
- Nidec Components 650 mA Resettable Fuse, 60V
- Nidec Components 500 mA Resettable Fuse, 60V
- Nidec Components 400 mA Resettable Fuse, 60V
- Nidec Components 100 mA Resettable Fuse, 60V
