Nidec Components 650 mA Resettable Fuse, 60V
- RS Stock No.:
- 637-6375
- Mfr. Part No.:
- PRCP-R065-0-99
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR27.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 500 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.734 | MYR27.34 | - |
| 20 + | MYR2.542 | MYR25.42 | 7% |
*price indicative
- RS Stock No.:
- 637-6375
- Mfr. Part No.:
- PRCP-R065-0-99
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.3A | |
| Voltage | 60V | |
| Current Rating | 40A | |
| Time to Trip | 5.3s | |
| Hold Current | 650mA | |
| Length | 9.7mm | |
| Height | 15.2mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.27Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 720mΩ | |
| Power Dissipation | 0.9W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Lead Diameter | 510μm | |
| Series | PRCP-R | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Resettable Fuse | ||
Trip Current 1.3A | ||
Voltage 60V | ||
Current Rating 40A | ||
Time to Trip 5.3s | ||
Hold Current 650mA | ||
Length 9.7mm | ||
Height 15.2mm | ||
Width 3.1mm | ||
Minimum Resistance 0.27Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 720mΩ | ||
Power Dissipation 0.9W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Lead Diameter 510μm | ||
Series PRCP-R | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- JP
Related links
- Nidec Components 170 mA Resettable Fuse, 60V
- Nidec Components 50 mA Resettable Fuse, 60V
- Nidec Components 750 mA Resettable Fuse, 60V
- Nidec Components 500 mA Resettable Fuse, 60V
- Nidec Components 400 mA Resettable Fuse, 60V
- Nidec Components 100 mA Resettable Fuse, 60V
- Nidec Components 900 mA Resettable Fuse, 60V
- Nidec Components 200 mA Resettable Fuse, 60V
