Nidec Components 100 mA Resettable Fuse, 60V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR27.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.734MYR27.34-
20 +MYR2.677MYR26.772%

*price indicative

RS Stock No.:
637-6296
Mfr. Part No.:
PRCP-R010-0-99
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Resettable Fuse

Trip Current

200mA

Voltage

60V

Current Rating

40A

Time to Trip

4s

Hold Current

100mA

Length

7.4mm

Height

12.7mm

Width

3.1mm

Minimum Resistance

2.5Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

7.5Ω

Power Dissipation

0.38W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Lead Orientation

Radial

Lead Diameter

510μm

Series

PRCP-R

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy