Parker Filter Cartridge 944893Q, 5 μm
- RS Stock No.:
- 824-003
- Mfr. Part No.:
- 944893Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,973.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,973.90 |
*price indicative
- RS Stock No.:
- 824-003
- Mfr. Part No.:
- 944893Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter aims to enhance the performance of hydraulic systems by providing exceptional filtration. Its primary function is to prevent contaminant ingress, ensuring the longevity and reliability of equipment.
High efficiency microglass filtration ensures low cost installation
Compatible with various hydraulic fluids for versatile applications
Designed for easy removal, facilitating convenient maintenance
Flow rate capacity up to 3200 L/min supports diverse operational needs
Microglass media maximises filtration capacity while maintaining low pressure drop
Related links
- Parker Filter Cartridge 937875Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 937756Q, 5 μm
- Parker Filter Cartridge 936708Q, 10 μm
- Parker Filter Cartridge 938899Q, 2 μm
- Parker Filter Cartridge 937877Q, 20 μm
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 936710Q, 2 μm
