Legrand DX3 Series Residual Current Device, 25A, 1-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 732-0039
- Mfr. Part No.:
- 4 115 24
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,166.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1,166.08 | - |
| 10 + | MYR1,120.34 | 3% |
*price indicative
- RS Stock No.:
- 732-0039
- Mfr. Part No.:
- 4 115 24
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60898-1, ISO 14001, IEC 61008-1, IEC 60947-2, ISO 9001, VDE, IEC 61009-1 | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Application | Industrial, Commercial, Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60898-1, ISO 14001, IEC 61008-1, IEC 60947-2, ISO 9001, VDE, IEC 61009-1 | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Application Industrial, Commercial, Residential | ||
- COO (Country of Origin):
- FR
Two Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1000 A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1000 A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 10 kA 230V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 1-Pole Type C, 100 kA 230V ac
