Legrand DX3 Series Residual Current Device, 10A, 1-Pole, 300 mA, Type AC 230V ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR2,427.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR2,427.72-
10 +MYR2,379.042%

*price indicative

RS Stock No.:
731-9948
Mfr. Part No.:
4 111 71
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

10A

Number of Poles

1

Series

DX3

Range

DX

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

IEC 60947-2, IEC 61008-1, IEC 61009-1, IEC 60898-1, VDE

Application

Commercial, Residential, Industrial

Rated AC Voltage

230V ac

Break Time

Instantaneous

COO (Country of Origin):
FR

Type C two pole RCDs DX³ 6000


RCDs that allow the use of traditional supply busbars,

10 kA breaking capacity

AC type : Detect AC components faults

Connection type : Screw / Screw

Four modules

Standards

NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy