ABB DDA 200 A Series Residual Current Device, 25A, 1-Pole, 300 mA, Type A, 300 mA 415V ac
- RS Stock No.:
- 610-3802
- Mfr. Part No.:
- 2CSB202101R3250 - DDA202A-25/0.3
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR670.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR670.76 |
*price indicative
- RS Stock No.:
- 610-3802
- Mfr. Part No.:
- 2CSB202101R3250 - DDA202A-25/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | DDA 200 A | |
| Range | System Pro M Compact | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, IEC/EN 61009 | |
| Terminal Type | Screw | |
| Depth | 76mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 300mA | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Application | Commercial, Residential, Industrial | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series DDA 200 A | ||
Range System Pro M Compact | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, IEC/EN 61009 | ||
Terminal Type Screw | ||
Depth 76mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 300mA | ||
Break Time Instantaneous | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Application Commercial, Residential, Industrial | ||
- COO (Country of Origin):
- IT
RCCB blocks, Series DDA 200 A
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series
Neutral conductor connector can be mounted to right or left
Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor belts
ABB FI circuit breaker
Standards
IEC/EN 61009
Related links
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 0.3 A 415V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.3 A 400V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 0.3 A 415V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 0.5 A 415V ac
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 300 mA
- Hager BFF Series Residual Current Device 1-Pole Type F
- Schneider Electric Acti9 iIG40K Series Residual Current Device 1-Pole Type AC, 500 A