Schneider Electric Vigi iTG40 Series Residual Current Device, 25A, 1-Pole, 300 mA
- RS Stock No.:
- 191-6138
- Mfr. Part No.:
- A9Y13625
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,612.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,612.74 |
*price indicative
- RS Stock No.:
- 191-6138
- Mfr. Part No.:
- A9Y13625
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | Vigi iTG40 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1CENF | |
| Width | 74mm | |
| Depth | 91mm | |
| Height | 91mm | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series Vigi iTG40 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1CENF | ||
Width 74mm | ||
Depth 91mm | ||
Height 91mm | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Acti9 iTG40 RCCBs
Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating
VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulation Voltage: 440 Vac
Voltage: 230 / 400 Vac
Impulse Voltage: 4 Kv
Related links
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 4-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
