Schneider Electric Vigi iTG40 Series Residual Current Device, 63A, 4-Pole, 30 mA

Subtotal (1 unit)*

MYR5,896.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,896.54

*price indicative

RS Stock No.:
191-6140
Mfr. Part No.:
A9Y14463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

Vigi iTG40

Trip Sensitivity

30mA

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61009-2-1

Terminal Type

Screw

Depth

91mm

Width

74mm

Height

91mm

Earth Leakage Protection Type

A-SI

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES

Acti9 iTG40 RCCBs


Acti9 iTG40 RCCBs limits wear and reduces voltage drops, helping to prevent premature equipment aging and overheating

VisiTrip indicates only the faulty outgoer, allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime

Insulation Voltage: 440 Vac

Voltage: 230 / 400 Vac

Impulse Voltage: 4 Kv

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy