Schneider Electric iC60 Series Residual Current Device, 25A, 4-Pole, 300 mA, Type AC 415V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR1,775.13

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,775.13

*price indicative

RS Stock No.:
734-9191
Mfr. Part No.:
A9Q14425
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

4

Series

iC60

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN/IEC 61009-1, EN/IEC 61009-2-1, RoHS, REACH

Width

54mm

Depth

73mm

Height

91mm

Rated AC Voltage

415V ac

Tripping Mechanism

Thermal Magnetic

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Application

Residual Current Device

COO (Country of Origin):
FR

Schneider Electric | iC60 Acti 9 Series | RCDs


The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:


• Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:


• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• IEC compliant with IEC/EN 61009 certification.

• IP20 & IP 40 degrees of protection.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy